Add To Favorites
Photo Not Available
UCX1V222MNQ1ZD 2200µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 35 mOhm @ 100kHz 2000 Hrs @ 135°C
Product Overview
Digi-Key Part Number UCX1V222MNQ1ZD-ND
Copy   UCX1V222MNQ1ZD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCX1V222MNQ1ZD

Copy   UCX1V222MNQ1ZD
Description CAP ALUM 2200UF 20% 35V SMD
Copy   CAP ALUM 2200UF 20% 35V SMD
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

2200µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 35 mOhm @ 100kHz 2000 Hrs @ 135°C

Copy   2200µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 35 mOhm @ 100kHz 2000 Hrs @ 135°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-13623-ND UCX1V222MNS1ZD Nichicon Tray ? 26 - Immediate
$3.53000 1
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UCX
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) 35 mOhm @ 100kHz
Lifetime @ Temp. 2000 Hrs @ 135°C
Operating Temperature -40°C ~ 135°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.1A @ 120Hz
Ripple Current @ High Frequency 2.2A @ 100kHz
Lead Spacing -
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 0.886" (22.50mm)
Surface Mount Land Size 0.752" L x 0.752" W (19.10mm x 19.10mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 40
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
120 2.49917 $299.90

Submit a request for quotation on quantities greater than those displayed.

12:38:53 9/19/2018