Add To Favorites
Photo Not Available
UCX1E821MNQ1ZD 820µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 70 mOhm @ 100kHz 2000 Hrs @ 135°C
Product Overview
Digi-Key Part Number UCX1E821MNQ1ZD-ND
Copy   UCX1E821MNQ1ZD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCX1E821MNQ1ZD

Copy   UCX1E821MNQ1ZD
Description CAP ALUM 820UF 20% 25V SMD
Copy   CAP ALUM 820UF 20% 25V SMD
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

820µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 70 mOhm @ 100kHz 2000 Hrs @ 135°C

Copy   820µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 70 mOhm @ 100kHz 2000 Hrs @ 135°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-13572-ND UCX1E821MNS1ZD Nichicon Tray ? 35 - Immediate
$1.85000 1
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UCX
Part Status Active
Capacitance 820µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 70 mOhm @ 100kHz
Lifetime @ Temp. 2000 Hrs @ 135°C
Operating Temperature -40°C ~ 135°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 375mA @ 120Hz
Ripple Current @ High Frequency 750mA @ 100kHz
Lead Spacing -
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.571" (14.50mm)
Surface Mount Land Size 0.535" L x 0.535" W (13.60mm x 13.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 70
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
210 1.13210 $237.74

Submit a request for quotation on quantities greater than those displayed.

20:57:52 9/21/2018