Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number UCX1E102MNQ1ZD-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

UCX1E102MNQ1ZD

Description CAP ALUM 1000UF 20% 25V SMD
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1000µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 70 mOhm @ 100kHz 2000 Hrs @ 135°C

Product Attributes Select All
Categories
Manufacturer Nichicon
Series UCX
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 70 mOhm @ 100kHz
Lifetime @ Temp. 2000 Hrs @ 135°C
Operating Temperature -40°C ~ 135°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 375mA @ 120Hz
Ripple Current @ High Frequency 750mA @ 100kHz
Lead Spacing -
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.571" (14.50mm)
Surface Mount Land Size 0.535" L x 0.535" W (13.60mm x 13.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 70

20:11:50 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
210 1.14176 $239.77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback