Add To Favorites
UCD1H470MC6LGS 47µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.14818 $296.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number UCD1H470MC6LGS-ND
Copy   UCD1H470MC6LGS-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCD1H470MC6LGS

Copy   UCD1H470MC6LGS
Description CAP ALUM 47UF 20% 50V SMD
Copy   CAP ALUM 47UF 20% 50V SMD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

47µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C

Copy   47µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD  2000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
732-8458-2-ND 865080649013 Wurth Electronics Inc. Tape & Reel (TR) ? 1,000 - Immediate
$0.26700 1,000
PCE3815TR-ND EEE-FK1H470P Panasonic Electronic Components Tape & Reel (TR) ? 41,000 - Immediate
$0.17154 1,000
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UCD
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 100mA @ 120Hz
Ripple Current @ High Frequency 200mA @ 100kHz
Impedance 630 mOhms
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.256" (6.50mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

22:13:27 10/17/2018