Add To Favorites
Photo Not Available
UCD1E681MNL1GS 680µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.05000 $1.05
10 0.80000 $8.00
100 0.57250 $57.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-16428-1-ND
Copy   493-16428-1-ND
Quantity Available 1,397
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCD1E681MNL1GS

Copy   UCD1E681MNL1GS
Description CAP ALUM 680UF 20% 25V SMD
Copy   CAP ALUM 680UF 20% 25V SMD
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

680µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C

Copy   680µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD  5000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UCD
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 680µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 475mA @ 120Hz
Ripple Current @ High Frequency 950mA @ 100kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.563" (14.30mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-16428-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-16428-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 1,200 - Immediate
  • Unit Price: $0.44960
  • Digi-Reel® ? : 493-16428-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,397 - Immediate
  • Unit Price: Digi-Reel®

06:15:32 8/25/2019