Add To Favorites
UBY1V392MHL6TN 3900µF 35V Aluminum Electrolytic Capacitors Radial, Can 25 mOhm @ 100kHz 3000 Hrs @ 135°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.89000 $4.89
10 4.40300 $44.03
100 3.32700 $332.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-14661-1-ND
Copy   493-14661-1-ND
Quantity Available 87
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UBY1V392MHL6TN

Copy   UBY1V392MHL6TN
Description CAP ALUM 3900UF 20% 35V RADIAL
Copy   CAP ALUM 3900UF 20% 35V RADIAL
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

3900µF 35V Aluminum Electrolytic Capacitors Radial, Can 25 mOhm @ 100kHz 3000 Hrs @ 135°C

Copy   3900µF 35V Aluminum Electrolytic Capacitors Radial, Can 25 mOhm @ 100kHz 3000 Hrs @ 135°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UBY
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3900µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) 25 mOhm @ 100kHz
Lifetime @ Temp. 3000 Hrs @ 135°C
Operating Temperature -40°C ~ 135°C
Polarization Polar
Ratings -
Applications Automotive
Ripple Current @ Low Frequency 3.375A @ 120Hz
Ripple Current @ High Frequency 4.5A @ 100kHz
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 1.043" (26.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-14661-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-14661-3-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $1.68368

12:09:18 1/18/2019