Add To Favorites
UBY1H132MHL6TN 1300µF 50V Aluminum Electrolytic Capacitors Radial, Can 33 mOhm @ 100kHz 3000 Hrs @ 135°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.85000 $3.85
10 3.10200 $31.02
100 2.41940 $241.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-14665-1-ND
Copy   493-14665-1-ND
Quantity Available 129
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UBY1H132MHL6TN

Copy   UBY1H132MHL6TN
Description CAP ALUM 1300UF 20% 50V RADIAL
Copy   CAP ALUM 1300UF 20% 50V RADIAL
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

1300µF 50V Aluminum Electrolytic Capacitors Radial, Can 33 mOhm @ 100kHz 3000 Hrs @ 135°C

Copy   1300µF 50V Aluminum Electrolytic Capacitors Radial, Can 33 mOhm @ 100kHz 3000 Hrs @ 135°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UBY
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1300µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) 33 mOhm @ 100kHz
Lifetime @ Temp. 3000 Hrs @ 135°C
Operating Temperature -40°C ~ 135°C
Polarization Polar
Ratings -
Applications Automotive
Ripple Current @ Low Frequency 2.424A @ 120Hz
Ripple Current @ High Frequency 4.04A @ 100kHz
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 1.083" (27.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-14665-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-14665-3-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $1.32828

19:20:47 12/11/2018