Add To Favorites
UBX2C680MHL1TN 68µF 160V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 150°C
Product Overview
Digi-Key Part Number 493-13240-1-ND
Copy   493-13240-1-ND
Quantity Available 176
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UBX2C680MHL1TN

Copy   UBX2C680MHL1TN
Description CAP ALUM 68UF 20% 160V RADIAL
Copy   CAP ALUM 68UF 20% 160V RADIAL
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

68µF 160V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 150°C

Copy   68µF 160V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 150°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UBX
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage - Rated 160V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 150°C
Operating Temperature -40°C ~ 150°C
Polarization Polar
Ratings -
Applications Automotive
Ripple Current @ Low Frequency 290mA @ 120Hz
Ripple Current @ High Frequency 435mA @ 100kHz
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 0.846" (21.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-13240-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.81000 $3.81
10 3.06900 $30.69
100 2.39420 $239.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-13240-3-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $1.70824

22:29:39 9/18/2018