Add To Favorites
UBX2C101MHL1TN 100µF 160V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 150°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.96000 $4.96
10 4.46800 $44.68
100 3.37610 $337.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-13234-1-ND
Copy   493-13234-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UBX2C101MHL1TN

Copy   UBX2C101MHL1TN
Description CAP ALUM 100UF 20% 160V RADIAL
Copy   CAP ALUM 100UF 20% 160V RADIAL
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

100µF 160V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 150°C

Copy   100µF 160V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 150°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UBX
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 160V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 150°C
Operating Temperature -40°C ~ 150°C
Polarization Polar
Ratings -
Applications Automotive
Ripple Current @ Low Frequency 300mA @ 120Hz
Ripple Current @ High Frequency 450mA @ 100kHz
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 1.043" (26.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-13234-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-13234-3-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $2.59036

02:55:25 1/20/2019