Add To Favorites
Photo Not Available
UBT2E330MHD8 33µF 250V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
300 0.96977 $290.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number UBT2E330MHD8-ND
Copy   UBT2E330MHD8-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UBT2E330MHD8

Copy   UBT2E330MHD8
Description CAP ALUM 33UF 20% 250V THRU HOLE
Copy   CAP ALUM 33UF 20% 250V THRU HOLE
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

33µF 250V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C

Copy   33µF 250V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 125°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UBT
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 250V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization Polar
Ratings -
Applications Automotive
Ripple Current @ Low Frequency 171mA @ 120Hz
Ripple Current @ High Frequency 307.8mA @ 100kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 100

14:47:35 10/22/2018