Add To Favorites
Photo Not Available
UBT1E221MPD8TD 220µF 25V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Product Overview
Digi-Key Part Number UBT1E221MPD8TD-ND
Copy   UBT1E221MPD8TD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UBT1E221MPD8TD

Copy   UBT1E221MPD8TD
Description CAP ALUM 220UF 20% 25V THRU HOLE
Copy   CAP ALUM 220UF 20% 25V THRU HOLE
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

220µF 25V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C

Copy   220µF 25V Aluminum Electrolytic Capacitors Radial, Can  5000 Hrs @ 125°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UBT
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization Polar
Ratings -
Applications Automotive
Ripple Current @ Low Frequency 340mA @ 120Hz
Ripple Current @ High Frequency 680mA @ 100kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.571" (14.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.26510 $265.10

Submit a request for quotation on quantities greater than those displayed.

20:40:08 9/21/2018