Add To Favorites
UBC1V221MNS1MS 220µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 150°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.66000 $2.66
10 2.15100 $21.51
100 1.64240 $164.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-4473-1-ND
Copy   493-4473-1-ND
Quantity Available 2,360
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UBC1V221MNS1MS

Copy   UBC1V221MNS1MS
Description CAP ALUM 220UF 20% 35V SMD
Copy   CAP ALUM 220UF 20% 35V SMD
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

220µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 150°C

Copy   220µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD  1000 Hrs @ 150°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UBC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 150°C
Operating Temperature -55°C ~ 150°C
Polarization Polar
Ratings -
Applications Automotive
Ripple Current @ Low Frequency 368.5mA @ 120Hz
Ripple Current @ High Frequency 550mA @ 100kHz
Lead Spacing -
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.571" (14.50mm)
Surface Mount Land Size 0.535" L x 0.535" W (13.60mm x 13.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-4473-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-4473-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 2,200 - Immediate
  • Unit Price: $1.42820
  • Digi-Reel® ? : 493-4473-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,360 - Immediate
  • Unit Price: Digi-Reel®

21:02:46 1/15/2019