Add To Favorites
UBC1A332MNS1MS 3300µF 10V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 150°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.73000 $3.73
10 3.01100 $30.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-4450-1-ND
Copy   493-4450-1-ND
Quantity Available 365
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UBC1A332MNS1MS

Copy   UBC1A332MNS1MS
Description CAP ALUM 3300UF 20% 10V SMD
Copy   CAP ALUM 3300UF 20% 10V SMD
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

3300µF 10V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 150°C

Copy   3300µF 10V Aluminum Electrolytic Capacitors Radial, Can - SMD  1000 Hrs @ 150°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UBC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3300µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 150°C
Operating Temperature -55°C ~ 150°C
Polarization Polar
Ratings -
Applications Automotive
Ripple Current @ Low Frequency 938mA @ 120Hz
Ripple Current @ High Frequency 1.4A @ 100kHz
Lead Spacing -
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 0.886" (22.50mm)
Surface Mount Land Size 0.752" L x 0.752" W (19.10mm x 19.10mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-4450-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-4450-2-ND
  • Minimum Quantity: 75
  • Quantity Available: 300 - Immediate
  • Unit Price: $2.35120
  • Digi-Reel® ? : 493-4450-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 365 - Immediate
  • Unit Price: Digi-Reel®

17:16:01 10/19/2018