Add To Favorites
Product Overview
Digi-Key Part Number 493-14714-1-ND
Quantity Available 1,290
Can ship immediately
Manufacturer

Manufacturer Part Number

TVX2V010MAD1LS

Description CAPACITOR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

1µF 350V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C

Documents & Media
Datasheets TVX Series Datasheet
Aluminum Electrolytic Cap Taping
Online Catalog TVX Series
Product Attributes Select All
Categories
Manufacturer Nichicon
Series TVX
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 350V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 12mA @ 120Hz
Ripple Current @ High Frequency 19.2mA @ 10kHz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-14714-1

02:18:53 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.07000 $1.07
10 0.84800 $8.48
100 0.63600 $63.60
500 0.48056 $240.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-14714-3-ND
  • Minimum Quantity: 1,300
  • Quantity Available: 0
  • Unit Price: $0.38100
Send Feedback