USD
Favorite

TVX2D010MAD 1µF 200V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Price & Procurement
643 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.69700 $6.97
100 0.49860 $49.86
500 0.38602 $193.01

Submit a request for quotation on quantities greater than those displayed.

TVX2D010MAD

Datasheet
Digi-Key Part Number 493-14838-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TVX2D010MAD
Copy  
Description CAP ALUM 1UF 20% 200V AXIAL
Copy  
Detailed Description

1µF 200V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series TVX
Packaging Bulk 
Part Status Obsolete
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 200V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization -
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 13mA @ 120Hz
Ripple Current @ High Frequency 20.8mA @ 10kHz
Lead Spacing -
Size / Dimension 0.248" Dia x 0.512" L (6.30mm x 13.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 493-14838
TVX2D010MAD-ND