Add To Favorites
Product Overview
Digi-Key Part Number 493-14713-1-ND
Quantity Available 1,586
Can ship immediately
Manufacturer

Manufacturer Part Number

TVX2A010MAD1LS

Description CAPACITOR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

1µF 100V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C

Documents & Media
Datasheets TVX Series Datasheet
Aluminum Electrolytic Cap Taping
Online Catalog TVX Series
Product Attributes Select All
Categories
Manufacturer Nichicon
Series TVX
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 18mA @ 120Hz
Ripple Current @ High Frequency 36mA @ 10kHz
Lead Spacing -
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-14713-1

15:47:31 4/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 $0.84
10 0.63900 $6.39
100 0.45710 $45.71
500 0.35384 $176.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-14713-3-ND
  • Minimum Quantity: 1,600
  • Quantity Available: 0
  • Unit Price: $0.27351
Send Feedback