Add To Favorites
TVX1V222MCD 2200µF 35V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.08000 $4.08
10 3.67600 $36.76
100 2.77760 $277.76
500 2.28746 $1,143.73
1,000 2.12408 $2,124.08
2,500 2.11630 $5,290.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-13378-ND
Copy   493-13378-ND
Quantity Available 4,686
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TVX1V222MCD

Copy   TVX1V222MCD
Description CAP ALUM 2200UF 20% 35V AXIAL
Copy   CAP ALUM 2200UF 20% 35V AXIAL
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

2200µF 35V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C

Copy   2200µF 35V Aluminum Electrolytic Capacitors Axial, Can  2000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series TVX
Packaging ? Bulk ?
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization -
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.58A @ 120Hz
Ripple Current @ High Frequency 1.817A @ 10kHz
Lead Spacing -
Size / Dimension 0.630" Dia x 1.319" L (16.00mm x 33.50mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 493-13378
TVX1V222MCD-ND

21:06:33 12/11/2018