Add To Favorites
TVX1V100MAD1LS 10µF 35V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.52800 $5.28
100 0.36230 $36.23
500 0.28678 $143.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-14335-1-ND
Copy   493-14335-1-ND
Quantity Available 2,894
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TVX1V100MAD1LS

Copy   TVX1V100MAD1LS
Description CAP ALUM 10UF 20% 35V AXIAL
Copy   CAP ALUM 10UF 20% 35V AXIAL
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

10µF 35V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C

Copy   10µF 35V Aluminum Electrolytic Capacitors Axial, Can  2000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series TVX
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Lead Spacing -
Size / Dimension 0.315" Dia x 0.630" L (8.00mm x 16.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-14335-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-14335-2-ND
  • Minimum Quantity: 1,600
  • Quantity Available: 1,600 - Immediate
  • Unit Price: $0.22313

02:00:20 12/15/2018