Add To Favorites
Product Overview
Digi-Key Part Number 493-14418-ND
Quantity Available 787
Can ship immediately
Manufacturer

Manufacturer Part Number

TVX1J471MCD

Description CAP ALUM 470UF 20% 63V AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

470µF 63V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C

Product Attributes Select All
Categories
Manufacturer Nichicon
Series TVX
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization -
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 840mA @ 120Hz
Ripple Current @ High Frequency 1.26A @ 10kHz
Lead Spacing -
Size / Dimension 0.512" Dia x 1.319" L (13.00mm x 33.50mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 100
Other Names 493-14418
TVX1J471MCD-ND

12:10:21 4/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.86000 $2.86
10 2.31400 $23.14
100 1.76730 $176.73
500 1.34652 $673.26
1,000 1.17821 $1,178.21
2,500 1.13613 $2,840.32
5,000 1.09405 $5,470.24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback