Add To Favorites
Product Overview
Digi-Key Part Number 493-14326-1-ND
Quantity Available 2,906
Can ship immediately
Manufacturer

Manufacturer Part Number

TVX1H010MAD1LS

Description CAP ALUM 1UF 20% 50V AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

1µF 50V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C

Documents & Media
Datasheets TVX Series Datasheet
Aluminum Electrolytic Cap Taping
Online Catalog TVX Series
Product Attributes Select All
Categories
Manufacturer Nichicon
Series TVX
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 10mA @ 120Hz
Ripple Current @ High Frequency 20mA @ 10kHz
Lead Spacing -
Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-14326-1

17:28:44 4/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 $0.84
10 0.63900 $6.39
100 0.45710 $45.71
500 0.35384 $176.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-14326-2-ND
  • Minimum Quantity: 1,600
  • Quantity Available: 1,600 - Immediate
  • Unit Price: $0.27351
Send Feedback