Add To Favorites
TVX1A102MCD 1000µF 10V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.40000 $1.40
10 1.10800 $11.08
100 0.83090 $83.09
500 0.62782 $313.91
1,000 0.55395 $553.95
2,500 0.51702 $1,292.55
5,000 0.49856 $2,492.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-14395-ND
Copy   493-14395-ND
Quantity Available 2,481
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TVX1A102MCD

Copy   TVX1A102MCD
Description CAP ALUM 1000UF 20% 10V AXIAL
Copy   CAP ALUM 1000UF 20% 10V AXIAL
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

1000µF 10V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C

Copy   1000µF 10V Aluminum Electrolytic Capacitors Axial, Can  2000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series TVX
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization -
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 640mA @ 120Hz
Ripple Current @ High Frequency 736mA @ 10kHz
Lead Spacing -
Size / Dimension 0.394" Dia x 0.906" L (10.00mm x 23.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names 493-14395
TVX1A102MCD-ND

05:24:35 1/24/2019