Add To Favorites
RSS1E220MCN1GS 22µF 25V Aluminum Polymer Capacitor Radial, Can - SMD 60 mOhm 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.70000 $1.70
10 1.34200 $13.42
100 1.00630 $100.63
500 0.76034 $380.17
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-6667-1-ND
Copy   493-6667-1-ND
Quantity Available 3,799
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RSS1E220MCN1GS

Copy   RSS1E220MCN1GS
Description CAP ALUM POLY 22UF 20% 25V SMD
Copy   CAP ALUM POLY 22UF 20% 25V SMD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

22µF 25V Aluminum Polymer Capacitor Radial, Can - SMD 60 mOhm 2000 Hrs @ 105°C

Copy   22µF 25V Aluminum Polymer Capacitor Radial, Can - SMD 60 mOhm 2000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series FPCAP, RSS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 60 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 210mA @ 120Hz
Ripple Current @ High Frequency 2.1A @ 100kHz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size 0.256" L x 0.256" W (6.50mm x 6.50mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-6667-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-6667-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.58338
  • Digi-Reel® ? : 493-6667-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,799 - Immediate
  • Unit Price: Digi-Reel®

01:21:29 10/22/2018