Add To Favorites
RS80J681MCN1 680µF 7.2V Aluminum Polymer Capacitor Radial, Can 8 mOhm 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 $0.81
10 0.61600 $6.16
100 0.44080 $44.08
500 0.34128 $170.64
1,000 0.29388 $293.88
2,500 0.27492 $687.30
5,000 0.26070 $1,303.50
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-14291-ND
Copy   493-14291-ND
Quantity Available 5,559
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RS80J681MCN1

Copy   RS80J681MCN1
Description CAP ALUM POLY 680UF 20% 7.2V T/H
Copy   CAP ALUM POLY 680UF 20% 7.2V T/H
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

680µF 7.2V Aluminum Polymer Capacitor Radial, Can 8 mOhm 2000 Hrs @ 105°C

Copy   680µF 7.2V Aluminum Polymer Capacitor Radial, Can 8 mOhm 2000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series FPCAP, RS8
Packaging ? Bulk ?
Part Status Active
Type Polymer
Capacitance 680µF
Tolerance ±20%
Voltage - Rated 7.2V
ESR (Equivalent Series Resistance) 8 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 470mA @ 120Hz
Ripple Current @ High Frequency 4.7A @ 100kHz
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.354" (9.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 337AVG035MGBJ - Illinois Capacitor | 1572-1435-ND DigiKey Electronics
  • 337AVG035MGBJ
  • Illinois Capacitor
  • CAP ALUM POLY 330UF 20% 35V T/H
  • Unit Price $2.79000
  • 1572-1435-ND
Additional Resources
Standard Package ? 200
Other Names 493-14291
493-14291-1
493-14291-1-ND

00:15:24 1/18/2019