Add To Favorites
Photo Not Available
RNU1V470MDN1 47µF 35V Aluminum Polymer Capacitor Radial, Can 24 mOhm 2000 Hrs @ 105°C
Product Overview
Digi-Key Part Number RNU1V470MDN1-ND
Copy   RNU1V470MDN1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RNU1V470MDN1

Copy   RNU1V470MDN1
Description CAP ALUM POLY 47UF 20% 35V T/H
Copy   CAP ALUM POLY 47UF 20% 35V T/H
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

47µF 35V Aluminum Polymer Capacitor Radial, Can 24 mOhm 2000 Hrs @ 105°C

Copy   47µF 35V Aluminum Polymer Capacitor Radial, Can 24 mOhm 2000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series FPCAP, RNU
Packaging ? Bulk ?
Part Status Active
Type Polymer
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) 24 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 360mA @ 120Hz
Ripple Current @ High Frequency 3.6A @ 100kHz
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
300 1.13153 $339.46

Submit a request for quotation on quantities greater than those displayed.

20:42:11 9/21/2018