Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number RNU1E181MDN1PX-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RNU1E181MDN1PX

Description CAP ALUM POLY 180UF 20% 25V T/H
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

180µF 25V Aluminum Polymer Capacitor Radial, Can 16 mOhm 2000 Hrs @ 105°C

Product Attributes Select All
Categories
Manufacturer Nichicon
Series FPCAP, RNU
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Polymer
Capacitance 180µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 16 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 465mA @ 120Hz
Ripple Current @ High Frequency 4.65A @ 100kHz
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1,000

14:13:55 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.13602 $1,136.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback