Add To Favorites
RNS1E330MDN1PH 33µF 25V Aluminum Polymer Capacitor Radial, Can 20 mOhm 2000 Hrs @ 105°C
Product Overview
Digi-Key Part Number 493-14243-1-ND
Copy   493-14243-1-ND
Quantity Available 1,482
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RNS1E330MDN1PH

Copy   RNS1E330MDN1PH
Description CAP ALUM POLY 33UF 20% 25V T/H
Copy   CAP ALUM POLY 33UF 20% 25V T/H
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

33µF 25V Aluminum Polymer Capacitor Radial, Can 20 mOhm 2000 Hrs @ 105°C

Copy   33µF 25V Aluminum Polymer Capacitor Radial, Can 20 mOhm 2000 Hrs @ 105°C
Documents & Media
Datasheets RNS Series Datasheet
Miniature Type Taping Spec
Product Training Modules Polymer Capacitors
HTML Datasheet Miniature Type Taping Spec
Online Catalog FPCAP, RNS Series
Product Attributes Select All
Categories
Manufacturer Nichicon
Series FPCAP, RNS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 20 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 380mA @ 120Hz
Ripple Current @ High Frequency 3.8A @ 100kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.551" (14.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-14243-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.23000 $2.23
10 1.80000 $18.00
100 1.37490 $137.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-14243-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.91090
  • Bulk ? : RNS1E330MDN1-ND
  • Minimum Quantity: 300  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.20980

18:01:52 9/20/2018