Add To Favorites
RNS1D101MDN1PH 100µF 20V Aluminum Polymer Capacitor Radial, Can 15mOhm 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 $0.97
10 0.76600 $7.66
100 0.57470 $57.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-14234-1-ND
Copy   493-14234-1-ND
Quantity Available 3,287
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RNS1D101MDN1PH

Copy   RNS1D101MDN1PH
Description CAP ALUM POLY 100UF 20% 20V T/H
Copy   CAP ALUM POLY 100UF 20% 20V T/H
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

100µF 20V Aluminum Polymer Capacitor Radial, Can 15mOhm 2000 Hrs @ 105°C

Copy   100µF 20V Aluminum Polymer Capacitor Radial, Can 15mOhm 2000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series FPCAP, RNS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 20V
ESR (Equivalent Series Resistance) 15mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 450mA @ 120Hz
Ripple Current @ High Frequency 4.5A @ 100kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.551" (14.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-14234-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-14234-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.39978
  • Bulk ? : 493-14788-ND
  • Minimum Quantity: 1
  • Quantity Available: 286 - Immediate
  • Unit Price: $0.95000

09:24:34 8/24/2019