USD
Favorite

RL81C221MDN1PX 220µF 16V Aluminum - Polymer Capacitors Radial, Can 12mOhm 2000 Hrs @ 105°C
Price & Procurement
999 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 $0.91
10 0.69200 $6.92
100 0.49520 $49.52
500 0.38338 $191.69

Submit a request for quotation on quantities greater than those displayed.

RL81C221MDN1PX

Datasheet
Digi-Key Part Number 493-17377-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RL81C221MDN1PX
Copy  
Description CAP ALUM POLY 220UF 20% 16V T/H
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

220µF 16V Aluminum - Polymer Capacitors Radial, Can 12mOhm 2000 Hrs @ 105°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series FPCAP, RL8
Packaging Cut Tape (CT) 
Part Status Active
Type Polymer
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) 12mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 500mA @ 120Hz
Ripple Current @ High Frequency 5A @ 100kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.354" (9.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 493-17377-1