Product Overview
Digi-Key Part Number 493-4009-1-ND
Copy   493-4009-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RL80E561MDNASQKX

Copy   RL80E561MDNASQKX
Description CAP ALUM POLY 560UF 20% 2.5V T/H
Copy   CAP ALUM POLY 560UF 20% 2.5V T/H
Detailed Description

560µF 2.5V Aluminum Polymer Capacitor Radial, Can 6 mOhm 5000 Hrs @ 105°C

Copy   560µF 2.5V Aluminum Polymer Capacitor Radial, Can 6 mOhm 5000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-4016-1-ND RL80G561MDNASQKX Nichicon Cut Tape (CT) ? 536 - Immediate
$0.90000 1 Not applicable
Product Attributes Select All
Categories
Manufacturer Nichicon
Series FPCAP, RL8
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Polymer
Capacitance 560µF
Tolerance ±20%
Voltage - Rated 2.5V
ESR (Equivalent Series Resistance) 6 mOhm
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 610mA @ 120Hz
Ripple Current @ High Frequency 6.1A @ 100kHz
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-4009-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-4009-3-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.33103

12:03:24 1/22/2019