Add To Favorites
Product Overview
Digi-Key Part Number 493-3804-1-ND
Copy   493-3804-1-ND
Quantity Available 2,057
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RF80E101MDN1PX

Copy   RF80E101MDN1PX
Description CAP ALUM POLY 100UF 20% 2.5V T/H
Copy   CAP ALUM POLY 100UF 20% 2.5V T/H
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

100µF 2.5V Aluminum Polymer Capacitor Radial, Can 7 mOhm 2000 Hrs @ 105°C

Copy   100µF 2.5V Aluminum Polymer Capacitor Radial, Can 7 mOhm 2000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series FPCAP, RF8
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 2.5V
ESR (Equivalent Series Resistance) 7 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 420mA @ 120Hz
Ripple Current @ High Frequency 4.2A @ 100kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-3804-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.54900 $5.49
100 0.37640 $37.64
500 0.29802 $149.01
1,000 0.25096 $250.96
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-3804-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.21823

02:38:04 9/26/2018