Add To Favorites
Photo Not Available
QYX1H333JTP1FD 0.033µF Film Capacitor 50V Polyester Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,300 0.14518 $188.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number QYX1H333JTP1FD-ND
Copy   QYX1H333JTP1FD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QYX1H333JTP1FD

Copy   QYX1H333JTP1FD
Description CAP FILM 0.033UF 5% 50VDC RAD
Copy   CAP FILM 0.033UF 5% 50VDC RAD
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

0.033µF Film Capacitor 50V Polyester Radial

Copy   0.033µF Film Capacitor  50V Polyester Radial
Documents & Media
Datasheets QYX Series
Plastic Film, Basic Pkg Unit
Video File Doctor Capacitor Episode Two: Terms
HTML Datasheet QYX Series
Product Attributes Select All
Categories
Manufacturer Nichicon
Series QYX
Part Status Active
Capacitance 0.033µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 50V
Dielectric Material Polyester
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.276" L x 0.157" W (7.00mm x 4.00mm)
Height - Seated (Max) 0.650" (16.50mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 100

12:08:09 10/18/2018