Add To Favorites
Photo Not Available
QYX1H223KTP1FD 0.022µF Film Capacitor 50V Polyester Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.34500 $3.45
100 0.20670 $20.67
500 0.15502 $77.51
1,000 0.13091 $130.91
2,500 0.12402 $310.05
5,000 0.11713 $585.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-17568-ND
Copy   493-17568-ND
Quantity Available 1,478
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QYX1H223KTP1FD

Copy   QYX1H223KTP1FD
Description CAP FILM 0.022UF 10% 50VDC RAD
Copy   CAP FILM 0.022UF 10% 50VDC RAD
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

0.022µF Film Capacitor 50V Polyester Radial

Copy   0.022µF Film Capacitor  50V Polyester Radial
Documents & Media
Datasheets QYX Series
Plastic Film, Basic Pkg Unit
Video File Doctor Capacitor Episode Two: Terms
HTML Datasheet QYX Series
Online Catalog QYX Series
Product Attributes Select All
Categories
Manufacturer Nichicon
Series QYX
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 50V
Dielectric Material Polyester
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.256" L x 0.138" W (6.50mm x 3.50mm)
Height - Seated (Max) 0.650" (16.50mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 100
Other Names 493-17568
QYX1H223KTP1FD-ND

02:46:41 8/21/2019