Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.38300 $3.83
100 0.25220 $25.22
500 0.18680 $93.40
1,000 0.15878 $158.78
2,500 0.14944 $373.60
5,000 0.14010 $700.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-3390-ND
Copy   493-3390-ND
Quantity Available 1,020
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QYX1H123KTP

Copy   QYX1H123KTP
Description CAP FILM 0.012UF 10% 50VDC RAD
Copy   CAP FILM 0.012UF 10% 50VDC RAD
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

0.012µF Film Capacitor 50V Polyester Radial

Copy   0.012µF Film Capacitor  50V Polyester Radial
Product Attributes Select All
Categories
Manufacturer Nichicon
Series QYX
Packaging ? Bulk ?
Part Status Active
Capacitance 0.012µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 50V
Dielectric Material Polyester
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.335" (8.50mm)
Termination PC Pins
Lead Spacing 0.138" (3.50mm)
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 493-3390

22:25:53 10/17/2018