Add To Favorites
Photo Not Available
QXP2J334KRP7FT 0.33µF Film Capacitor 200V 630V Polypropylene (PP), Metallized Radial
Product Overview
Digi-Key Part Number QXP2J334KRP7FT-ND
Copy   QXP2J334KRP7FT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QXP2J334KRP7FT

Copy   QXP2J334KRP7FT
Description CAP FILM 0.33UF 10% 630VDC RAD
Copy   CAP FILM 0.33UF 10% 630VDC RAD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

0.33µF Film Capacitor 200V 630V Polypropylene (PP), Metallized Radial

Copy   0.33µF Film Capacitor 200V 630V Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Nichicon
Series QXP
Part Status Active
Capacitance 0.33µF
Tolerance ±10%
Voltage Rating - AC 200V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.043" L x 0.421" W (26.50mm x 10.70mm)
Height - Seated (Max) 0.988" (25.10mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications High Frequency, Switching
Ratings -
Features -
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 1.13400 $226.80

Submit a request for quotation on quantities greater than those displayed.

05:51:24 9/26/2018