Add To Favorites
Photo Not Available
QXP2E335JRP7FX 3.3µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial
Product Overview
Digi-Key Part Number QXP2E335JRP7FX-ND
Copy   QXP2E335JRP7FX-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QXP2E335JRP7FX

Copy   QXP2E335JRP7FX
Description CAP FILM 3.3UF 5% 250VDC RAD
Copy   CAP FILM 3.3UF 5% 250VDC RAD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

3.3µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial

Copy   3.3µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Nichicon
Series QXP
Part Status Active
Capacitance 3.3µF
Tolerance ±5%
Voltage Rating - AC 125V
Voltage Rating - DC 250V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.240" L x 0.571" W (31.50mm x 14.50mm)
Height - Seated (Max) 1.197" (30.40mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications High Frequency, Switching
Ratings -
Features -
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 2.48250 $248.25

Submit a request for quotation on quantities greater than those displayed.

02:26:11 9/20/2018