Add To Favorites
Product Overview
Digi-Key Part Number 493-3631-ND
Quantity Available 2,498
Can ship immediately
Manufacturer

Manufacturer Part Number

QXP2E104KRPT

Description CAP FILM 0.1UF 10% 250VDC RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

0.1µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial

Product Attributes Select All
Categories
Manufacturer Nichicon
Series QXP
Packaging ? Bulk ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage Rating - AC 125V
Voltage Rating - DC 250V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.630" L x 0.268" W (16.00mm x 6.80mm)
Height - Seated (Max) 0.488" (12.40mm)
Termination PC Pins
Lead Spacing 0.492" (12.50mm)
Applications High Frequency, Switching
Ratings -
Features -
 
Additional Resources
Standard Package ? 100
Other Names 493-3631

04:57:55 4/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.05000 $1.05
10 0.80000 $8.00
100 0.57240 $57.24
500 0.44316 $221.58
1,000 0.38161 $381.61
2,500 0.35699 $892.48
5,000 0.33853 $1,692.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback