Add To Favorites
Photo Not Available
QXK2G474JTP7FM 0.47µF Film Capacitor 200V 400V Polyester, Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
300 0.96740 $290.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number QXK2G474JTP7FM-ND
Copy   QXK2G474JTP7FM-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QXK2G474JTP7FM

Copy   QXK2G474JTP7FM
Description CAP FILM 0.47UF 5% 400VDC RAD
Copy   CAP FILM 0.47UF 5% 400VDC RAD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

0.47µF Film Capacitor 200V 400V Polyester, Metallized Radial

Copy   0.47µF Film Capacitor 200V 400V Polyester, Metallized Radial
Product Attributes Select All
Categories
Manufacturer Nichicon
Series QXK
Part Status Active
Capacitance 0.47µF
Tolerance ±5%
Voltage Rating - AC 200V
Voltage Rating - DC 400V
Dielectric Material Polyester, Metallized
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.728" L x 0.327" W (18.50mm x 8.30mm)
Height - Seated (Max) 0.811" (20.60mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 100

03:26:56 10/22/2018