Add To Favorites
Photo Not Available
QXK2E685JTP7FX 6.8µF Film Capacitor 125V 250V Polyester, Metallized Radial
Product Overview
Digi-Key Part Number QXK2E685JTP7FX-ND
Copy   QXK2E685JTP7FX-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QXK2E685JTP7FX

Copy   QXK2E685JTP7FX
Description CAP FILM 6.8UF 5% 250VDC RAD
Copy   CAP FILM 6.8UF 5% 250VDC RAD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

6.8µF Film Capacitor 125V 250V Polyester, Metallized Radial

Copy   6.8µF Film Capacitor 125V 250V Polyester, Metallized Radial
Product Attributes Select All
Categories
Manufacturer Nichicon
Series QXK
Part Status Active
Capacitance 6.8µF
Tolerance ±5%
Voltage Rating - AC 125V
Voltage Rating - DC 250V
Dielectric Material Polyester, Metallized
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.201" L x 0.500" W (30.50mm x 12.70mm)
Height - Seated (Max) 1.055" (26.80mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 2.50090 $250.09

Submit a request for quotation on quantities greater than those displayed.

15:09:36 9/24/2018