Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.99000 $0.99
10 0.75100 $7.51
100 0.53750 $53.75
500 0.41616 $208.08
1,000 0.35836 $358.36
2,500 0.33524 $838.10
5,000 0.31790 $1,589.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-3510-ND
Copy   493-3510-ND
Quantity Available 4,174
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QXK2E153KTP

Copy   QXK2E153KTP
Description CAP FILM 0.015UF 10% 250VDC RAD
Copy   CAP FILM 0.015UF 10% 250VDC RAD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

0.015µF Film Capacitor 125V 250V Polyester, Metallized Radial

Copy   0.015µF Film Capacitor 125V 250V Polyester, Metallized Radial
Product Attributes Select All
Categories
Manufacturer Nichicon
Series QXK
Packaging ? Bulk ?
Part Status Active
Capacitance 0.015µF
Tolerance ±10%
Voltage Rating - AC 125V
Voltage Rating - DC 250V
Dielectric Material Polyester, Metallized
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.433" L x 0.197" W (11.00mm x 5.00mm)
Height - Seated (Max) 0.382" (9.70mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-3529-ND QXK2G153KTP Nichicon Bulk ? 500 - Immediate
$0.99000 1 Not applicable
Additional Resources
Standard Package ? 100
Other Names 493-3510

09:50:20 12/19/2018