Add To Favorites
PLX1H270MDL1TD 27µF 50V Aluminum Polymer Capacitor Radial, Can 33 mOhm 3000 Hrs @ 125°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.35000 $3.35
10 2.70800 $27.08
100 2.06800 $206.80
500 1.57558 $787.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-4682-1-ND
Copy   493-4682-1-ND
Quantity Available 1,880
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PLX1H270MDL1TD

Copy   PLX1H270MDL1TD
Description CAP ALUM POLY 27UF 20% 50V T/H
Copy   CAP ALUM POLY 27UF 20% 50V T/H
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

27µF 50V Aluminum Polymer Capacitor Radial, Can 33 mOhm 3000 Hrs @ 125°C

Copy   27µF 50V Aluminum Polymer Capacitor Radial, Can 33 mOhm 3000 Hrs @ 125°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series PLX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 27µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) 33 mOhm
Lifetime @ Temp. 3000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 2A @ 100kHz
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-4682-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-4682-3-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.19882
  • Bulk ? : 493-14205-ND
  • Minimum Quantity: 1
  • Quantity Available: 259 - Immediate
  • Unit Price: $2.71000

15:02:54 1/18/2019