Add To Favorites
PLX1H220MCL1TD 22µF 50V Aluminum Polymer Capacitor Radial, Can 35 mOhm 3000 Hrs @ 125°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.72000 $2.72
10 2.19600 $21.96
100 1.67700 $167.70
500 1.27770 $638.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-4684-1-ND
Copy   493-4684-1-ND
Quantity Available 1,111
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PLX1H220MCL1TD

Copy   PLX1H220MCL1TD
Description CAP ALUM POLY 22UF 20% 50V T/H
Copy   CAP ALUM POLY 22UF 20% 50V T/H
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

22µF 50V Aluminum Polymer Capacitor Radial, Can 35 mOhm 3000 Hrs @ 125°C

Copy   22µF 50V Aluminum Polymer Capacitor Radial, Can 35 mOhm 3000 Hrs @ 125°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series PLX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) 35 mOhm
Lifetime @ Temp. 3000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 1.8A @ 100kHz
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.354" (9.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-4684-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-4684-3-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.97216
  • Bulk ? : 493-14204-ND
  • Minimum Quantity: 1
  • Quantity Available: 371 - Immediate
  • Unit Price: $2.15000

11:58:36 1/19/2019