Add To Favorites
PLX1E820MCL1TD 82µF 25V Aluminum Polymer Capacitor Radial, Can 28 mOhm 3000 Hrs @ 125°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.59000 $2.59
10 2.09700 $20.97
100 1.60110 $160.11
500 1.21992 $609.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-4678-1-ND
Copy   493-4678-1-ND
Quantity Available 1,944
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PLX1E820MCL1TD

Copy   PLX1E820MCL1TD
Description CAP ALUM POLY 82UF 20% 25V T/H
Copy   CAP ALUM POLY 82UF 20% 25V T/H
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

82µF 25V Aluminum Polymer Capacitor Radial, Can 28 mOhm 3000 Hrs @ 125°C

Copy   82µF 25V Aluminum Polymer Capacitor Radial, Can 28 mOhm 3000 Hrs @ 125°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series PLX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 82µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 28 mOhm
Lifetime @ Temp. 3000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 2A @ 100kHz
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.354" (9.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX3232IDR - Texas Instruments | 296-13098-1-ND DigiKey Electronics
  • MAX3232IDR
  • Texas Instruments
  • IC DRVR/RCVR MULTCH RS232 16SOIC
  • Unit Price $2.08000
  • 296-13098-1-ND
  • 640454-3 - TE Connectivity AMP Connectors | A19430-ND DigiKey Electronics
  • 640454-3
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 3POS 2.54MM
  • Unit Price $0.15000
  • A19430-ND
  • CPC1017NTR - IXYS Integrated Circuits Division | CLA233CT-ND DigiKey Electronics
  • CPC1017NTR
  • IXYS Integrated Circuits Division
  • SSR RELAY SPST-NO 100MA 0-60V
  • Unit Price $1.16000
  • CLA233CT-ND
  • SN74HCT244NSR - Texas Instruments | 296-8401-1-ND DigiKey Electronics
  • SN74HCT244NSR
  • Texas Instruments
  • IC BUFFER NON-INVERT 5.5V 20SO
  • Unit Price $0.54000
  • 296-8401-1-ND
Additional Resources
Standard Package ? 1
Other Names 493-4678-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-4678-3-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.92820
  • Bulk ? : 493-14203-ND
  • Minimum Quantity: 1
  • Quantity Available: 400 - Immediate
  • Unit Price: $2.10000

16:44:36 1/17/2019