Add To Favorites
PLX1D271MDL1TD 270µF 20V Aluminum Polymer Capacitor Radial, Can 24 mOhm 3000 Hrs @ 125°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.28000 $4.28
10 3.44900 $34.49
100 2.68990 $268.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-4689-1-ND
Copy   493-4689-1-ND
Quantity Available 893
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PLX1D271MDL1TD

Copy   PLX1D271MDL1TD
Description CAP ALUM POLY 270UF 20% 20V T/H
Copy   CAP ALUM POLY 270UF 20% 20V T/H
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

270µF 20V Aluminum Polymer Capacitor Radial, Can 24 mOhm 3000 Hrs @ 125°C

Copy   270µF 20V Aluminum Polymer Capacitor Radial, Can 24 mOhm 3000 Hrs @ 125°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series PLX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 270µF
Tolerance ±20%
Voltage - Rated 20V
ESR (Equivalent Series Resistance) 24 mOhm
Lifetime @ Temp. 3000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 2.8A @ 100kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-4689-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-4689-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $1.73930
  • Bulk ? : 493-14200-ND
  • Minimum Quantity: 1
  • Quantity Available: 316 - Immediate
  • Unit Price: $3.46000

15:38:20 12/9/2018