Add To Favorites
PLX1D151MDL1TD 150µF 20V Aluminum Polymer Capacitor Radial, Can 26 mOhm 3000 Hrs @ 125°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.88000 $2.88
10 2.32700 $23.27
100 1.77700 $177.70
500 1.35388 $676.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-4677-1-ND
Copy   493-4677-1-ND
Quantity Available 1,994
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PLX1D151MDL1TD

Copy   PLX1D151MDL1TD
Description CAP ALUM POLY 150UF 20% 20V T/H
Copy   CAP ALUM POLY 150UF 20% 20V T/H
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

150µF 20V Aluminum Polymer Capacitor Radial, Can 26 mOhm 3000 Hrs @ 125°C

Copy   150µF 20V Aluminum Polymer Capacitor Radial, Can 26 mOhm 3000 Hrs @ 125°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series PLX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 20V
ESR (Equivalent Series Resistance) 26 mOhm
Lifetime @ Temp. 3000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 2.3A @ 100kHz
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-4677-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-4677-3-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.03012
  • Bulk ? : 493-14199-ND
  • Minimum Quantity: 1
  • Quantity Available: 340 - Immediate
  • Unit Price: $2.33000

00:22:13 1/16/2019