Add To Favorites
PLV2A6R8MCL1TD 6.8µF 100V Aluminum Polymer Capacitor Radial, Can 3000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.41000 $3.41
10 2.75900 $27.59
100 2.10720 $210.72
500 1.60550 $802.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-4577-1-ND
Copy   493-4577-1-ND
Quantity Available 1,626
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PLV2A6R8MCL1TD

Copy   PLV2A6R8MCL1TD
Description CAP ALUM POLY 6.8UF 20% 100V T/H
Copy   CAP ALUM POLY 6.8UF 20% 100V T/H
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

6.8µF 100V Aluminum Polymer Capacitor Radial, Can 3000 Hrs @ 105°C

Copy   6.8µF 100V Aluminum Polymer Capacitor Radial, Can  3000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series PLV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 6.8µF
Tolerance ±20%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 1.6A @ 100kHz
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.354" (9.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-4577-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-4577-3-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.16340
  • Bulk ? : 493-14194-ND
  • Minimum Quantity: 1
  • Quantity Available: 416 - Immediate
  • Unit Price: $2.83000

18:20:59 1/20/2019