Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.54000 $2.54
10 2.05500 $20.55
100 1.56950 $156.95
500 1.19582 $597.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-3861-1-ND
Copy   493-3861-1-ND
Quantity Available 2,950
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PLV1D221MDL1TD

Copy   PLV1D221MDL1TD
Description CAP ALUM POLY 220UF 20% 20V T/H
Copy   CAP ALUM POLY 220UF 20% 20V T/H
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

220µF 20V Aluminum Polymer Capacitor Radial, Can 25 mOhm 3000 Hrs @ 105°C

Copy   220µF 20V Aluminum Polymer Capacitor Radial, Can 25 mOhm 3000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series PLV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 20V
ESR (Equivalent Series Resistance) 25 mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 2.4A @ 100kHz
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-3861-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-3861-3-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.90986
  • Bulk ? : 493-14175-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,038 - Immediate
  • Unit Price: $2.07000

22:42:30 1/21/2019