Add To Favorites
PLF1E220MCL7TD 22µF 25V Aluminum Polymer Capacitor Radial, Can 50 mOhm 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.34000 $1.34
10 1.05600 $10.56
100 0.79200 $79.20
500 0.59836 $299.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-14127-1-ND
Copy   493-14127-1-ND
Quantity Available 2,455
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PLF1E220MCL7TD

Copy   PLF1E220MCL7TD
Description CAP ALUM POLY 22UF 20% 25V T/H
Copy   CAP ALUM POLY 22UF 20% 25V T/H
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

22µF 25V Aluminum Polymer Capacitor Radial, Can 50 mOhm 2000 Hrs @ 105°C

Copy   22µF 25V Aluminum Polymer Capacitor Radial, Can 50 mOhm 2000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series PLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 50 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 1.8A @ 100kHz
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-14127-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-14127-3-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.45911
  • Bulk ? : 493-14780-ND
  • Minimum Quantity: 1
  • Quantity Available: 783 - Immediate
  • Unit Price: $1.24000

10:29:01 10/16/2018