Add To Favorites
PLF1D101MDO2TD 100µF 20V Aluminum Polymer Capacitor Radial, Can 22 mOhm 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.62000 $1.62
10 1.27800 $12.78
100 0.95830 $95.83
500 0.72402 $362.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-14116-1-ND
Copy   493-14116-1-ND
Quantity Available 1,691
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PLF1D101MDO2TD

Copy   PLF1D101MDO2TD
Description CAP ALUM POLY 100UF 20% 20V T/H
Copy   CAP ALUM POLY 100UF 20% 20V T/H
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

100µF 20V Aluminum Polymer Capacitor Radial, Can 22 mOhm 2000 Hrs @ 105°C

Copy   100µF 20V Aluminum Polymer Capacitor Radial, Can 22 mOhm 2000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series PLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 20V
ESR (Equivalent Series Resistance) 22 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 3.32A @ 100kHz
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-14116-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-14116-3-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.59441
  • Bulk ? : 493-14777-ND
  • Minimum Quantity: 1
  • Quantity Available: 604 - Immediate
  • Unit Price: $1.51000

18:15:45 12/9/2018