Add To Favorites
PCX1V390MCL6GS 39µF 35V Aluminum Polymer Capacitor Radial, Can - SMD 35 mOhm 3000 Hrs @ 125°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.27000 $3.27
10 2.64300 $26.43
100 2.01790 $201.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-4697-1-ND
Copy   493-4697-1-ND
Quantity Available 1,062
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCX1V390MCL6GS

Copy   PCX1V390MCL6GS
Description CAP ALUM POLY 39UF 20% 35V SMD
Copy   CAP ALUM POLY 39UF 20% 35V SMD
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

39µF 35V Aluminum Polymer Capacitor Radial, Can - SMD 35 mOhm 3000 Hrs @ 125°C

Copy   39µF 35V Aluminum Polymer Capacitor Radial, Can - SMD 35 mOhm 3000 Hrs @ 125°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series PCX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 39µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) 35 mOhm
Lifetime @ Temp. 3000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 1.8A @ 100kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-4697-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-4697-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.94880
  • Digi-Reel® ? : 493-4697-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,062 - Immediate
  • Unit Price: Digi-Reel®

15:25:44 1/20/2019