Add To Favorites
PCX1V180MCL1GS 18µF 35V Aluminum Polymer Capacitor Radial, Can - SMD 60 mOhm 3000 Hrs @ 125°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.43000 $2.43
10 1.96600 $19.66
100 1.50120 $150.12
500 1.14374 $571.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-4702-1-ND
Copy   493-4702-1-ND
Quantity Available 1,936
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCX1V180MCL1GS

Copy   PCX1V180MCL1GS
Description CAP ALUM POLY 18UF 20% 35V SMD
Copy   CAP ALUM POLY 18UF 20% 35V SMD
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

18µF 35V Aluminum Polymer Capacitor Radial, Can - SMD 60 mOhm 3000 Hrs @ 125°C

Copy   18µF 35V Aluminum Polymer Capacitor Radial, Can - SMD 60 mOhm 3000 Hrs @ 125°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series PCX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 18µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) 60 mOhm
Lifetime @ Temp. 3000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 1.1A @ 100kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-4702-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-4702-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.82880
  • Digi-Reel® ? : 493-4702-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,936 - Immediate
  • Unit Price: Digi-Reel®

06:52:26 1/18/2019